Siemens White Cover Plate TPE Faceplate & Mounting Plate
- RS Stock No.:
- 203-2245
- Mfr. Part No.:
- 5UH1044
- Brand:
- Siemens
Subtotal (1 unit)*
$9.70
(exc. GST)
$10.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.70 |
*price indicative
- RS Stock No.:
- 203-2245
- Mfr. Part No.:
- 5UH1044
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Width | 55mm | |
| Finish | Gloss | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Standards/Approvals | EAC | |
| Height | 55mm | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Width 55mm | ||
Finish Gloss | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Standards/Approvals EAC | ||
Height 55mm | ||
Fixing Standard No | ||
- COO (Country of Origin):
- ES
The Siemens DELTA series SCHUKO socket outlet without insert which is made up of plastic material. It is 55 x 55 mm in dimension.
Protection class IP20
halogen-free
Related links
- Siemens White Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White Cover Plate Thermoplastic Faceplate & Mount Plate
- Schneider Electric Beige, Brown Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric Beige Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Thermoplastic Faceplate & Mounting Plate
- Schneider Electric Anthracite Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate












