Siemens White TPE Faceplate & Mounting Plate
- RS Stock No.:
- 229-9865
- Mfr. Part No.:
- 5TG7155
- Brand:
- Siemens
Subtotal (1 unit)*
$33.16
(exc. GST)
$36.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.16 |
*price indicative
- RS Stock No.:
- 229-9865
- Mfr. Part No.:
- 5TG7155
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | White | |
| Material | TPE | |
| Width | 68mm | |
| Finish | White | |
| Standards/Approvals | EAC, CE | |
| Range | DELTA | |
| Height | 68mm | |
| For Use With | Switch/Push Button | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Colour White | ||
Material TPE | ||
Width 68mm | ||
Finish White | ||
Standards/Approvals EAC, CE | ||
Range DELTA | ||
Height 68mm | ||
For Use With Switch/Push Button | ||
Fixing Standard No | ||
- COO (Country of Origin):
- DE
The Siemens titanium white Rocker switch is made up of thermoplastic.
It has IP20 rating
Related links
- Siemens White Thermoplastic Faceplate & Mounting Plate
- Siemens White 5 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 4 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 3 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 2 Gang Thermoplastic Faceplate & Mounting Plate
- Busch Jaeger - ABB White Thermoplastic Faceplate & Mounting Plate
