Schneider Electric White RAL 9010 1 Gang Cover Plate Polystyrene Cover Plate

Subtotal (1 unit)*

$74.99

(exc. GST)

$82.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.99

*price indicative

RS Stock No.:
219-8804
Mfr. Part No.:
ENN09198
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Number of Gangs

1

Plate Type

Cover Plate

Colour

White RAL 9010

Material

Polystyrene

Mount Type

Flush

Width

257mm

Depth

25mm

Screwed/Screwless

Screwed

Standards/Approvals

REACH, Green Premium product

Range

Multifix

Series

Multifix

For Use With

Installation Box

Fixing Standard

No

COO (Country of Origin):
DE
The Schneider Electric range of product Multifix Junction boxes primary purpose is to connect and protect wiring that carry electrical current ensuring safe connections and security from the elements and unqualified engineers. Junction boxes are available in a variety of sizes, material types and colours. They are found in Industrial and commercial applications.

Mercury free

Green Premium product

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy