Schneider Electric White 1 Gang Cover Plate
- RS Stock No.:
- 429-318
- Mfr. Part No.:
- MTN4215-6037
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$41.29
(exc. GST)
$45.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.29 |
*price indicative
- RS Stock No.:
- 429-318
- Mfr. Part No.:
- MTN4215-6037
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 23mm | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 71mm | ||
Width 71mm | ||
Depth 23mm | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover plate is designed for an RJ11 and RJ12 connector, featuring an active white tint (RAL 9016) for a bright, clean appearance. It has a complementary design with a fixing mode by clips for easy installation. Made from durable thermoplastic material, the plate ensures both strength and a modern look.
Matt surface
RoHS compliant
Related links
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric White Cover Plate
- Schneider Electric White 1 Gang Cover
