Siemens White 1 Gang TPE Cover Plate

Subtotal (1 unit)*

$6.61

(exc. GST)

$7.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.61

*price indicative

RS Stock No.:
203-2386
Mfr. Part No.:
5TG2581-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Cover Plate

Colour

White

Material

TPE

Mount Type

Flush

Width

80mm

Finish

Gloss

Screwed/Screwless

Screwless

Height

80mm

Range

DELTA

Standards/Approvals

VDE

Fixing Standard

No

COO (Country of Origin):
DE
The Siemens DELTA series cover plate which is 1 fold frame made up of plastic material and white in colour. It is 80 x 80 mm in dimension.

Protection class IP20

halogen-free

  • RS Stock No. 2032325
  • Mfr. Part No. 5TG2582-0
Each
$11.58
  • RS Stock No. 2032314
  • Mfr. Part No. 5TG1813
Each
$33.23
  • RS Stock No. 2032299
  • Mfr. Part No. 5TG2552-3
Each
$26.95
  • RS Stock No. 2032250
  • Mfr. Part No. 5TG2551-1
Each
$15.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy