Siemens White 1 Gang Thermoplastic Cover Plate

Subtotal (1 unit)*

$15.06

(exc. GST)

$16.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.06

*price indicative

RS Stock No.:
203-2250
Mfr. Part No.:
5TG2551-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Number of Gangs

1

Colour

White

Material

Thermoplastic

Width

80mm

Mount Type

Flush

Finish

Gloss

Screwed/Screwless

Screwless

Standards/Approvals

VDE

Height

80mm

Range

DELTA

Fixing Standard

No

COO (Country of Origin):
ES
The Siemens DELTA series cover plate which is 1 fold micro frame made up of plastic material and green in colour. It is 80 x 80 mm in dimension.

Protection class IP20

halogen-free

  • RS Stock No. 2032238
  • Mfr. Part No. 5TG2583-0
Each
$19.15
  • RS Stock No. 0611091
  • Mfr. Part No. 5TG1340
Each
$35.39
  • RS Stock No. 2032313
  • Mfr. Part No. 5TG1811
Each
$12.18
  • RS Stock No. 2032207
  • Mfr. Part No. 5TG2551-6
Each
$17.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy