- RS Stock No.:
- 194-6555
- Mfr. Part No.:
- 079311L
- Brand:
- Legrand
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 5)
$15.79
(exc. GST)
$17.37
(inc. GST)
Units | Per unit | Per Box* |
5 + | $15.79 | $78.95 |
*price indicative |
- RS Stock No.:
- 194-6555
- Mfr. Part No.:
- 079311L
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand Cover plates for covering mechanisms from 1 to 2 x 10 modules. The cover plate is made of ABS whereas the sub-plates material is PC. Self-extinguishing upto +650 °C/30 s and storage temperature is -10°C to +70°C whereas the operating temperature is -5°C to +50°C.
Impact tests: IK 04
Halogen-free
UV resistance
Halogen-free
UV resistance
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | Grey |
Material | ABS |
Outlet Type | Buchse |
Series | Mosaic |
For Use With | 1 Module |
Related links
- Faceplates & Mounting Plates
- Legrand White 4 Gang Faceplates & Mounting Plates
- Legrand White 2 Gang Plastic Faceplates & Mounting Plates
- Legrand 2 Gang Faceplates & Mounting Plates
- Schneider Electric
- Legrand White 3 Gang Faceplates & Mounting Plates
- Legrand White 2 Gang Faceplates & Mounting Plates
- Legrand Faceplate