Legrand White 1 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate

Subtotal (1 box of 5 units)*

$608.31

(exc. GST)

$669.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 +$121.662$608.31

*price indicative

RS Stock No.:
194-6593
Mfr. Part No.:
078832L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Faceplate & Mounting Plate

Number of Gangs

1

Plate Type

Cover Plate

Colour

White

Material

ABS/Polycarbonate

Width

166mm

Depth

9mm

Finish

Polygloss

Standards/Approvals

No

Range

MosaicTM

For Use With

2 x 3 x 2 Modules

Series

MOSAIC

COO (Country of Origin):
FR
Clips onto support Cat.No 0 802 66

White

Each (In a Box of 10)
$32.275
Each (In a Box of 10)
$32.275
Each (In a Box of 5)
$94.776
Each (In a Box of 5)
$52.656

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy