Legrand White 4 Gang Faceplates & Mounting Plates

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-5329
Mfr. Part No.:
078874L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

4

Colour

White

For Use With

4 x 4 Module

Colour Family

White

COO (Country of Origin):
FR
To be installed with flush-mounting conduits Equipped with:multi-materials flush-mounting box, depth 50 mm, with adjustable cable entries Ø 20 and 25 mm4-module independent supports for tool-less installation of Mosaic Programme mechanisms (2 optional screws supplied)removable spacer for integration of 1-module mechanisms separation partition for high currents and low currents White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy