Legrand White 4 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- RS Stock No.:
- 194-6571
- Mfr. Part No.:
- 079308L
- Brand:
- Legrand
Subtotal (1 box of 2 units)*
$166.43
(exc. GST)
$183.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 + | $83.215 | $166.43 |
*price indicative
- RS Stock No.:
- 194-6571
- Mfr. Part No.:
- 079308L
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 4 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | Polycarbonate | |
| Width | 82mm | |
| Depth | 8.5mm | |
| Finish | Polygloss | |
| Standards/Approvals | No | |
| Range | Mosaic | |
| For Use With | 4 x 2 Horizontal Modules | |
| Series | MOSAIC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 4 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material Polycarbonate | ||
Width 82mm | ||
Depth 8.5mm | ||
Finish Polygloss | ||
Standards/Approvals No | ||
Range Mosaic | ||
For Use With 4 x 2 Horizontal Modules | ||
Series MOSAIC | ||
- COO (Country of Origin):
- FR
Clips onto supports Cat.Nos 0 802 54 or 4 x 0 802 51
Alu
Related links
- Legrand White 4 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Acrylonitrile Butadiene Styrene, Polycarbonate Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate ABS Faceplate & Mounting Plate
- Legrand White 5 Gang Cover Plate Polycarbonate, Acrylonitrile Butadiene Styrene Faceplate & Mounting Plate
