Siemens White 4 Gang TPE Mounting Frame

Subtotal (1 unit)*

$68.40

(exc. GST)

$75.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.40

*price indicative

RS Stock No.:
611-034
Mfr. Part No.:
5TG2554-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Frame

Number of Gangs

4

Colour

White

Material

TPE

Width

8mm

Height

293mm

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Siemens frame is a stylish and functional solution designed for horizontal installation. With its sleek, titanium white finish, it effortlessly complements modern interior designs while offering a flush design that blends seamlessly into the surrounding décor. The innovative structure features a labelling field, making it ideal for easy identification in both residential and commercial settings. Crafted from high-quality thermoplastic, it ensures durability and safety with an IP20 protection class, suitable for various applications. This frame is designed for built-in and flush mounting, providing versatility to meet different installation needs. The shiny appearance adds a touch of sophistication, making it a distinctive choice for any space.

Constructed from robust thermoplastic material for enhanced longevity

Offers a contemporary shiny finish that suits modern aesthetics

Designed for multiple installation types including flush mounting

Incorporates a labelling field for better organisation and identification

Complies with safety standards ensuring peace of mind in usage

Halogen-free construction contributes to safer environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy