Siemens Off-White 4 Gang TPE Mounting Frame
- RS Stock No.:
- 610-775
- Mfr. Part No.:
- 5TG1324-1
- Brand:
- Siemens
Subtotal (1 unit)*
$89.76
(exc. GST)
$98.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.76 |
*price indicative
- RS Stock No.:
- 610-775
- Mfr. Part No.:
- 5TG1324-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 4 | |
| Product Type | Mounting Frame | |
| Colour | Off-White | |
| Material | TPE | |
| Mount Type | Terminal | |
| Width | 82mm | |
| Height | 295mm | |
| Standards/Approvals | EAC, VDE, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 4 | ||
Product Type Mounting Frame | ||
Colour Off-White | ||
Material TPE | ||
Mount Type Terminal | ||
Width 82mm | ||
Height 295mm | ||
Standards/Approvals EAC, VDE, CE | ||
- COO (Country of Origin):
- ES
The Siemens Frame combines functionality with a captivating platinum metallic finish, making it an ideal choice for contemporary settings. The product features a carefully crafted thermoplastic material ensuring durability and a high degree of safety, with a protection class rating of IP20. Its thoughtful design caters to diverse installation needs, supporting both horizontal and vertical positioning. The upgraded aesthetic does not compromise its robust construction, providing a perfect blend of elegance and resilience for any environment. This product not only enhances the overall decor but also guarantees seamless integration into your home or workplace, supporting built-in installations with ease.
Showcases a stylish platinum metallic colour that elevates any interior
Designed for both horizontal and vertical mounting providing flexible installation options
Manufactured from thermoplastic material ensuring long-lasting performance
Protected against dust and moisture suitable for various indoor environments
Appropriate for flush mounting making it ideal for seamless integration
Halogen-free construction contributes to a safer product for the environment
Offers a shiny appearance adding a touch of sophistication to your space
Number of units designed to accommodate multiple functionalities effortlessly
Related links
- Siemens Gold 4 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
- Siemens Electric White 5 Gang Thermoplastic Mounting Frame
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- Siemens Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens 5 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Thermoplastic Mounting Frame
