Siemens Gold 4 Gang TPE Mounting Frame
- RS Stock No.:
- 611-062
- Mfr. Part No.:
- 5TG1324-0MG
- Brand:
- Siemens
Subtotal (1 unit)*
$105.98
(exc. GST)
$116.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.98 |
*price indicative
- RS Stock No.:
- 611-062
- Mfr. Part No.:
- 5TG1324-0MG
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 4 | |
| Product Type | Mounting Frame | |
| Colour | Gold | |
| Material | TPE | |
| Width | 295mm | |
| Standards/Approvals | EAC, RoHS | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 4 | ||
Product Type Mounting Frame | ||
Colour Gold | ||
Material TPE | ||
Width 295mm | ||
Standards/Approvals EAC, RoHS | ||
Height 82mm | ||
- COO (Country of Origin):
- ES
The Siemens Frame it is aesthetically pleasing and seamlessly integrates into various environments. Its robust construction utilises high-quality thermoplastic materials, ensuring durability without compromising on style. The product stands out with a striking malt gold finish, making it an exquisite choice for both residential and commercial applications. Designed for versatility, it can be mounted both horizontally and vertically, adapting effortlessly to different installation contexts. Furthermore, with an impressive protection class of IP20, this unit promises reliable performance under standard conditions. Discover elegance and functionality combined in one practical solution.
Halogen-free materials enhance environmental safety
The mat appearance ensures a contemporary look
The product is designed for flush mounting optimising space usage
A horizontal and vertical mounting position provides versatile installation options
The painted surface processing adds an appealing finish
The product accommodates up to four units for effective space management
Related links
- Siemens Off-White 4 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 5 Gang Thermoplastic Mounting Frame
- Siemens Gold 2 Gang Thermoplastic Mounting Frame
- Siemens Gold 3 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Blanking Plate
- Siemens Gold 1 Gang Thermoplastic Cover Plate
