Siemens 5 Gang TPE Mounting Frame

Subtotal (1 unit)*

$136.78

(exc. GST)

$150.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.78

*price indicative

RS Stock No.:
611-088
Mfr. Part No.:
5TG1325-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

5

Product Type

Mounting Frame

Material

TPE

Width

82mm

Standards/Approvals

RoHS, EAC

Height

366mm

COO (Country of Origin):
DE
The Siemens frame is a versatile and stylish addition to any modern space, offering practical solutions coupled with aesthetic appeal. Designed for both horizontal and vertical mounting, this frame enhances your interior while ensuring durability through its robust thermoplastic construction. Its sleek platinum metallic finish not only creates an elegant look but also fits seamlessly into various décor styles. The flush design of the cover frame lends a sophisticated touch, making it an ideal choice for built-in or duct installations. Whether you're upgrading your home or outfitting a commercial setting, this product delivers a refined appearance without compromising functionality.

Crafted to meet high standards of safety with an IP20 protection class

Emphasises environmental responsibility with its halogen-free material

Very adaptable for a range of installation types ensuring flexibility in usage

Available in a stylish platinum finish that adds a modern touch to any environment

Designed with a shiny appearance elevating the overall aesthetic of your space

Supported by a comprehensive suite of documentation and certifications for peace of mind

Offers efficient terminal mounting as a practical fastening method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy