Eaton Grey Steel Faceplate & Mounting Plate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.12

(exc. GST)

$50.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$46.12
5 - 9$45.19
10 +$43.84

*price indicative

RS Stock No.:
129-051
Mfr. Part No.:
143230 XVTL-AB-85
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mounting Plate

Colour

Grey

Material

Steel

Mount Type

Bracket

Width

755mm

Depth

30mm

Height

17mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton anchoring bracket is a versatile accessory designed for use with Eaton xEffect xVtl enclosures

Durable steel construction for long-lasting use

Product weight of 05 kilograms for easy installation

Compliant with various global standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy