Eaton Grey Steel Faceplate & Mounting Plate

Get a bulk buy discount

Add 5 more to save $5.55

View bulk pricing options

Subtotal (1 unit)*

$54.21

(exc. GST)

$59.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.21-
5 - 9$53.10$5.55
10 +$51.50$27.10

*price indicative

RS Stock No.:
129-357
Mfr. Part No.:
143229 XVTL-AB-135
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mounting Plate

Colour

Grey

Material

Steel

Mount Type

Bracket

Width

1.26m

Depth

30mm

Standards/Approvals

RoHS

Height

17mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl Accessories Anchoring Bracket is a versatile product designed for mounting brackets with a dimension of 1255mm width, 30mm depth, and 17mm height.

RoHS conform

Public Consumption

Globally Marketable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy