Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- RS Stock No.:
- 120-175
- Mfr. Part No.:
- 143409 XLST5F114
- Brand:
- Eaton
Subtotal (1 unit)*
$150.42
(exc. GST)
$165.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.42 |
*price indicative
- RS Stock No.:
- 120-175
- Mfr. Part No.:
- 143409 XLST5F114
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 285mm | |
| Mount Type | Screw | |
| Depth | 1.01m | |
| Finish | Grey | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| Series | XLST5F114 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 285mm | ||
Mount Type Screw | ||
Depth 1.01m | ||
Finish Grey | ||
Screwed/Screwless Screwed | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
Series XLST5F114 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a top and bottom plate for F3A flanges, designed for WxD of 1100 x 400mm and featuring an IP55 rating. With a sleek grey finish and a durable steel construction, this plate is RoHS compliant and part of the xEnergy Light product line. It is suitable for enclosure building and offers easy cable entry for convenient installation.
Aesthetically pleasing design enhances electrical enclosure aesthetics
Durable steel material ensures long-lasting performance and reliability
Simple and hassle-free installation for quick setup
Environmentally friendly design with RoHS compliance
IP55 ra
Related links
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
