Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mount Plate

Get a bulk buy discount

Add 5 more to save $26.70

View bulk pricing options

Subtotal (1 unit)*

$267.67

(exc. GST)

$294.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$267.67-
5 - 9$262.33$26.70
10 +$254.30$133.70

*price indicative

RS Stock No.:
125-044
Mfr. Part No.:
177125 XMN4F08M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Galvanised Steel

Width

689mm

Depth

28mm

Finish

Galvanised

Height

648mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear mounting plate designed for NZM4 3/4p fixed version. It has a width of 800mm and is made of galvanized steel material.

RoHS conform for environmental compliance

Part of the xEnergy Main product family

Globally marketable for versatile use

Suitable for energy distribution systems

Ideal for electric engineering automation and process control engineering

  • RS Stock No. 0125041
  • Mfr. Part No. 177123 XMN44F04M
Each
$181.45
  • RS Stock No. 0125040
  • Mfr. Part No. 177122 XMN43F04M
Each
$174.57
  • RS Stock No. 0123413
  • Mfr. Part No. 171732 XME4008M
Each
$549.51
  • RS Stock No. 0103973
  • Mfr. Part No. 138689 MPP-4030-CS
Each
$59.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy