Eaton Steel On Terminal Faceplate & Mounting Plate
- RS Stock No.:
- 127-403
- Mfr. Part No.:
- 182491 Z-NHW-SPK
- Brand:
- Eaton
Subtotal (1 unit)*
$75.10
(exc. GST)
$82.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.10 |
*price indicative
- RS Stock No.:
- 127-403
- Mfr. Part No.:
- 182491 Z-NHW-SPK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Material | Steel | |
| Width | 38mm | |
| Mount Type | Screw | |
| Depth | 86mm | |
| Outlet Type | On Terminal | |
| Height | 51mm | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Material Steel | ||
Width 38mm | ||
Mount Type Screw | ||
Depth 86mm | ||
Outlet Type On Terminal | ||
Height 51mm | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton connecting latch with brace terminal is a reliable solution for your electrical distribution needs. With a screwless connection type and a secure mounting method.
Single pole design suitable for various connection sizes
Compact dimensions of 51mm x 38mm x 86mm for versatile installation options
Mounting method ensures a stable and safe connection
Designed for energy distribution systems and electrical insulation applications
Related links
- Eaton Grey Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Faceplate & Mounting Plate
- Eaton Grey Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mounting Plate
- Eaton Grey 2 Gang Mounting Plate Stainless Steel Faceplate & Mounting Plate
