Eaton Grey Front Plate Steel Faceplate
- RS Stock No.:
- 124-858
- Mfr. Part No.:
- 177110 XMN4W04C
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$485.60
(exc. GST)
$534.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $485.60 | - |
| 5 - 9 | $475.88 | 2% |
| 10 + | $461.31 | 5% |
*price indicative
- RS Stock No.:
- 124-858
- Mfr. Part No.:
- 177110 XMN4W04C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 417mm | |
| Depth | 79mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 640mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 417mm | ||
Depth 79mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 640mm | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear front plate designed for NZM4 switches. With a width of 425mm and a sleek grey finish, this withdrawable front plate is perfect for various applications.
Designed to withstand demanding environments and heavy usage
Easy to install and compatible with enclosure building requirements
Compliant with RoHS standards for environmental protection
Related links
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mounting Plate
- Cable Knives
