Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 125-974
- Mfr. Part No.:
- 173341 XTMPIX16FM-H550W600
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$523.42
(exc. GST)
$575.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $523.42 | - |
| 5 - 9 | $512.95 | 2% |
| 10 + | $497.26 | 4% |
*price indicative
- RS Stock No.:
- 125-974
- Mfr. Part No.:
- 173341 XTMPIX16FM-H550W600
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Fixed | |
| Width | 690mm | |
| Depth | 140mm | |
| Height | 483mm | |
| Standards/Approvals | RoHS | |
| For Use With | IZMX16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Fixed | ||
Width 690mm | ||
Depth 140mm | ||
Height 483mm | ||
Standards/Approvals RoHS | ||
For Use With IZMX16 | ||
- COO (Country of Origin):
- CZ
The Eaton mounting kit for IZMX16 xEnergy Main LV switchgear is a reliable and durable solution for your electrical cabinet enclosure needs. With dimensions of 550mm x 600mm, this kit is made of high-quality stainless steel, ensuring longevity and sturdin
RoHS conform ensuring environmental responsibility
Globally marketable product suitable for various enclosure building widths and heights
Designed for efficient and safe installation within electrical cabinets
Part of the Eaton xEnergy Main LV switchge
- RS Stock No. 0125795
- Mfr. Part No. 173352 XTMPIX40FM-H550W600
Each
$547.18
- RS Stock No. 0126002
- Mfr. Part No. 173347 XTMPIX16WM-H550W600
Each
$547.18
- RS Stock No. 0120624
- Mfr. Part No. 166753 XMIX40F10
Each
$935.66
- RS Stock No. 0121086
- Mfr. Part No. 166752 XMIX40F08
Each
$847.97
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Connector Tool Kits
- Connector Wrenches











