Eaton Grey Mounting Plate Steel Mounting Plate
- RS Stock No.:
- 125-034
- Mfr. Part No.:
- 177096 XMN4F0602M
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$279.53
(exc. GST)
$307.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $279.53 |
| 5 - 9 | $273.94 |
| 10 + | $265.56 |
*price indicative
- RS Stock No.:
- 125-034
- Mfr. Part No.:
- 177096 XMN4F0602M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 489mm | |
| Mount Type | Fixed | |
| Depth | 28mm | |
| Finish | Galvanised | |
| Height | 648mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 489mm | ||
Mount Type Fixed | ||
Depth 28mm | ||
Finish Galvanised | ||
Height 648mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear mounting plate is designed for fixed mounted design and has a width of 600mm. It is made of sheet steel with galvanized surface protection, ensuring durability and reliability. The mounting plate is suitable for 2xNZM4 and has 3 poles. It includes all the necessary mounting material for easy installation.
Made of durable sheet steel with galvanized surface protection
Includes all necessary mounting material for easy installation
Offers a sturdy and efficient solution for energy distribution systems
- RS Stock No. 0125030
- Mfr. Part No. 177093 XMN4W04M
Each
$168.90
- RS Stock No. 0125032
- Mfr. Part No. 177095 XMN4W08M
Each
$243.97
- RS Stock No. 0125035
- Mfr. Part No. 177097 XMN4F0802M
Each
$331.58
- RS Stock No. 0125038
- Mfr. Part No. 177099 XMN4W1002M
Each
$362.44
Related links
- Eaton Grey Mounting Plate Steel Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Cable Knives
- Hammers
- Draw Wires & Fish Tapes
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key











