Eaton Grey Mounting Plate Steel Mounting Plate
- RS Stock No.:
- 125-038
- Mfr. Part No.:
- 177099 XMN4W1002M
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$362.44
(exc. GST)
$398.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $362.44 | - |
| 5 - 9 | $355.19 | 2% |
| 10 + | $344.31 | 5% |
*price indicative
- RS Stock No.:
- 125-038
- Mfr. Part No.:
- 177099 XMN4W1002M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 889mm | |
| Depth | 28mm | |
| Finish | Galvanised | |
| Height | 648mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 889mm | ||
Depth 28mm | ||
Finish Galvanised | ||
Height 648mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear mounting plate is designed for easy installation and reliable operation. It is made of high-quality galvanized steel with a width of 1000mm, ensuring durability and strength.
Perforated design and included mounting material for easy installation
Compliant with RoHS regulations for environmental responsibility
Globally marketable for versatile applications
Related links
- Eaton Grey Mounting Plate Steel Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
