Eaton Grey Mounting Plate Steel Mounting Plate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$243.97

(exc. GST)

$268.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$243.97
5 - 9$239.10
10 +$231.77

*price indicative

RS Stock No.:
125-032
Mfr. Part No.:
177095 XMN4W08M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Width

689mm

Depth

28mm

Finish

Galvanised

Standards/Approvals

RoHS

Height

648mm

COO (Country of Origin):
CZ
The Eaton mounting plate ,xEnergy Main LV switchgear series, is a high-quality and reliable solution for your electrical distribution needs. With a width of 689mm and a height of 648mm, it offers ample space for your equipment. The galvanized steel material provides durability and protection against corrosion.

Withdrawable unit design for easy installation and maintenance

RoHS compliant and globally marketable

Upgrade your LV switchgear with Eaton's XMN4W08M mounting plate

  • RS Stock No. 0125035
  • Mfr. Part No. 177097 XMN4F0802M
Each
$331.58
  • RS Stock No. 0125030
  • Mfr. Part No. 177093 XMN4W04M
Each
$168.90
  • RS Stock No. 0125037
  • Mfr. Part No. 177098 XMN4W0802M
Each
$312.66
  • RS Stock No. 0125038
  • Mfr. Part No. 177099 XMN4W1002M
Each
$362.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy