Eaton Grey Mounting Plate Steel Mounting Plate
- RS Stock No.:
- 125-030
- Mfr. Part No.:
- 177093 XMN4W04M
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$168.90
(exc. GST)
$185.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $168.90 | - |
| 5 - 9 | $165.51 | 2% |
| 10 + | $160.45 | 5% |
*price indicative
- RS Stock No.:
- 125-030
- Mfr. Part No.:
- 177093 XMN4W04M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 314mm | |
| Depth | 28mm | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS | |
| Height | 648mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 314mm | ||
Depth 28mm | ||
Finish Galvanised | ||
Standards/Approvals RoHS | ||
Height 648mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear mounting plate designed for the NZM4 series. It is a withdrawable unit with a width of 425mm, suitable for 3-pole configurations. Made from galvanized sheet steel, this mounting plate includes all necessary mounting material and has a section width of 425mm.
RoHS conform for environmental compliance
Part of the xEnergy Main product family
Suitable for energy distribution systems and cabinets
