Ganter Steel Screw, M6 Thread, 32 mm Thread Length, 14 mm

Subtotal (1 pack of 10 units)*

$361.27

(exc. GST)

$397.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$361.27$36.127

*price indicative

RS Stock No.:
829-571
Mfr. Part No.:
GN.12503
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Thread Size

M6

Product Type

Screw

Thread Length

32mm

Material

Steel

Finish

Steel

Eye Outside Diameter

14mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Elesa Eye Screw is MADE of AISI 303 stainless steel with a sand-blasted matte finish, providing Durable and corrosion-resistant fastening. Designed primarily for coupling moulds, connections, and equipment, it ensures secure attachment and reliable performance in industrial and mechanical applications.

Made of AISI 303 stainless steel with sand-blasted matte finish

Used for coupling moulds connections and equipment

Provides secure and reliable fastening

Suitable for industrial and mechanical applications

  • RS Stock No. 2023809
  • Mfr. Part No. 2509010
Each (In a Pack of 2)
$52.985

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy