Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$34.20
(exc. GST)
$37.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
- Plus 706 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $34.20 | $0.342 |
| 5 + | $28.11 | $0.281 |
*price indicative
- RS Stock No.:
- 122-4372
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locknut | |
| Size | M6 | |
| Sub Type | Nylon Insert | |
| Thread | M6 | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Width | 10mm | |
| Overall Height | 4mm | |
| Standards/Approvals | DIN 985 | |
| Grade | Cl 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locknut | ||
Size M6 | ||
Sub Type Nylon Insert | ||
Thread M6 | ||
Material Steel | ||
Finish Bright Zinc | ||
Width 10mm | ||
Overall Height 4mm | ||
Standards/Approvals DIN 985 | ||
Grade Cl 6 | ||
- COO (Country of Origin):
- CN
RS PRO, M6, Zinc Plated Steel Nylon Insert Lock Nut
These zinc-plated lock nuts from the RS PRO range are an effective alternative to Aerotight® fasteners. They're ideal for use in industrial, mechanical and railroad settings and are typically used by DIY motor enthusiasts, builders, roofers and joiners.
The M6 fastener is comprised of mild steel grade 8.8. The nylon insert tightens when the mating bolt is inserted. This enables it to withstand torque and vibrations. It also handles temperatures up to +250°C making it suitable for use in heat exchangers and is completely sealed, stopping any water, oil, solvents or gas leaking. As they're zinc-plated they are also resistant to rust and corrosion.
These tried-and-tested lock nuts conform to ASTM (American Society for Testing and Materials) standards DIN (Deutsches Institut für Normung, or the German Institute of Standardisation) 985, meaning they can withstand tension of up to 800 N/mm².
Features and Benefits
• M6 self-locking nut
• Nylon insert with 360° seal to prevent gas and fluid leakage
• Resistant to water, solvent, oil and other organic acids
• Zinc-plated to ensure corrosion resistance
• Made from mild steel of 8.8 grade
• Conforms to DIN 985 for high-tensile applications of up to 800 N/mm²
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
