Subtotal (1 unit)*
$56.83
(exc. GST)
$62.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.83 |
*price indicative
- RS Stock No.:
- 829-414
- Mfr. Part No.:
- GN.11201
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Lever Type | Control | |
| Product Type | Handle | |
| Thread Gender | Male | |
| Thread Size | 14 mm | |
| Thread/Insert Length | 14mm | |
| Handle Material | Steel | |
| Shaft Material | Steel | |
| Insert Material | Steel | |
| Length | 59mm | |
| Colour | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Lever Type Control | ||
Product Type Handle | ||
Thread Gender Male | ||
Thread Size 14 mm | ||
Thread/Insert Length 14mm | ||
Handle Material Steel | ||
Shaft Material Steel | ||
Insert Material Steel | ||
Length 59mm | ||
Colour Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Revolving Handle is MADE of turned and mirror-polished aluminium, providing ergonomic and smooth operation for industrial and mechanical applications. Its Durable construction ensures long-lasting performance while maintaining a sleek and polished appearance.
Made of turned and mirror-polished aluminium
Provides ergonomic and smooth handling
Durable and long-lasting construction
Complies with RoHS standards
Related links
- RS PRO Zinc Plated Stainless Steel Concealed 67 mm x 14 mm x 14 mm
- Hammond 1455NC Series Steel Nut for Use with 1455NC Series 10 mm x 14 mm x 10mm
- Eaton Clip 32 mm x 14 mm x 31mm
- nVent HOFFMAN HHI Series Aluminium Hinge for Use with Aluminium Terminal Boxes 25 mm x 14 mm x 32mm
- CAMDENBOSS CNMB Series Polycarbonate Cover for Use with CNMB DIN Rail Modular Enclosure 5 mm x 14 mm x 42mm
- Elesa Matt Polyamide Butt with a Fixed Pin 39.5 mm x 38.5 mm x 14 mm
- Elesa Matt Polyoxymethylene Butt 5 mm x 45 mm x 14 mm
- RS PRO Black Stainless Steel Hex Screw M5 x 14 mm
