Rittal Eye Bolt, M12 Thread, 12 mm Thread Length, 55 mm
- RS Stock No.:
- 202-3809
- Mfr. Part No.:
- 2509010
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$105.97
(exc. GST)
$116.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $52.985 | $105.97 |
*price indicative
- RS Stock No.:
- 202-3809
- Mfr. Part No.:
- 2509010
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Eye Bolt | |
| Thread Size | M12 | |
| Thread Length | 12mm | |
| Eye Outside Diameter | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Eye Bolt | ||
Thread Size M12 | ||
Thread Length 12mm | ||
Eye Outside Diameter 55mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Eye Bolt, For Use With AX and AE Series, M12 Thread - 2509010
Safely transport enclosures using this eye bolt from Rittal. It screws firmly into place on your enclosure so you can thread a rope or cable through the circular eye for safe and easy crane lifting. This unit comes with a reinforcement plate that sits underneath the enclosure to reduce strain and prevent damage during transit. You can use this eye bolt with enclosures from the AX and AE series for ease of assembly.
Features & Benefits
• M12-sized thread ensures a secure attachment
• Diameter of 55mm to accommodate thick ropes and cables
Applications
• Logistics and transportation
• IT systems
• Industrial enclosures
• Power distribution
What's the difference between an eye bolt and a ring bolt?
An eye bolt is designed to safely handle forces from above or below, while a ring bolt is used where forces are applied at an angle.
Related links
- RS PRO Galvanised Steel Eye Bolt 50 mm Thread Length, 24 mm
- RS PRO Carbon Steel Eye Bolt 18 mm Thread Length 0.4 t Load
- Rittal Steel Eye Bolt, M12 Thread
- Rittal Stainless Steel Eye Bolt, M12 Thread
- nVent HOFFMAN Mild Steel Eye Bolt, M12 Thread
- Eaton Metal Eye Bolt 250 kg Load
- nVent HOFFMAN Mild Steel Eye Bolt 3400 N Load
- Schneider Electric Cast Steel Eye Bolt 29 mm, 1360 kg Load
