Ganter Steel Screw, M20 Thread, 63 mm Thread Length, 40 mm
- RS Stock No.:
- 829-573
- Mfr. Part No.:
- GN.12554
- Brand:
- Ganter
Subtotal (1 unit)*
$118.80
(exc. GST)
$130.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.80 |
*price indicative
- RS Stock No.:
- 829-573
- Mfr. Part No.:
- GN.12554
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Thread Size | M20 | |
| Product Type | Screw | |
| Thread Length | 63mm | |
| Material | Steel | |
| Finish | Steel | |
| Eye Outside Diameter | 40mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Thread Size M20 | ||
Product Type Screw | ||
Thread Length 63mm | ||
Material Steel | ||
Finish Steel | ||
Eye Outside Diameter 40mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Eye Screw is MADE of turned black-oxide steel, class 5.8, providing strong and Durable fastening for industrial applications. Designed according to DIN 444 standards, it is primarily used for coupling moulds, connections, and equipment, ensuring reliable performance and secure attachment.
Compliant with DIN 444 standards
Used for coupling moulds connections and equipment
Provides strong and Durable fastening
Ensures reliable performance in industrial applications
Related links
- Ganter Steel Screw 50 mm Thread Length, 32 mm
- Ganter Steel Screw 32 mm Thread Length, 14 mm
- RS PRO Carbon Steel Eye Nut 16 mm Thread Length 1.2 t Load
- RS PRO Carbon Steel Eye Bolt 27 mm Thread Length 1.6 t Load
- Ganter Steel M6 x 25 mm Grub Screw Round
- Ganter Steel M6 x 50 mm Grub Screw Round
- Ganter Steel M20 x 1.5 Plunger, 69.5 mm Long
- RS PRO Carbon Steel Eye Bolt 40 mm Thread Length 2.5 t Load
