RS Better World

Phoenix Contact 375A EV Charging Cable 7.5 m

Subtotal (1 pack of 10 units)*

$37,020.01

(exc. GST)

$40,722.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$37,020.01$3,702.001

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
519-463
Mfr. Part No.:
1531911
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

7.5m

Current Rating

375A

Terminated/Unterminated

Terminated

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
PL
The Phoenix Contact Innovative DC charging cable is designed for seamless integration into electric vehicle charging stations, offering a highly efficient charging solution. Engineered under the CHARX connect professional series, this cable supports CCS type 2 and features robust construction that ensures longevity in demanding environments. It facilitates both standard and ultra fast HPC charging, accommodating varying operational needs while maintaining stringent safety standards. The combination of advanced technology and user centric design makes it ideal for applications in e mobility, ensuring vehicles spend minimal time at charging points whilst receiving a powerful, reliable charge.

Temperature monitoring system maintains safety against overheating

Compatible with four conductor measurement technology for billing compliance

Easily interchangeable mating face for cost effective maintenance

Developed to meet IATF 16949 automotive and ISO 9001 standards

Product range suitable for diverse charging station applications

Environmentally compliant with EU RoHS requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy