RS Better World
Phoenix Contact 375A EV Charging Cable 375 kW 4 m
- RS Stock No.:
- 522-072
- Mfr. Part No.:
- 1531919
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$29,303.60
(exc. GST)
$32,233.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29,303.60 | $2,930.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 522-072
- Mfr. Part No.:
- 1531919
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 375A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| Cross Sectional Area | 50 to 2mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Outside Diameter | 38mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 4 | |
| Power Rating | 375kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 375A | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
Cross Sectional Area 50 to 2mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Outside Diameter 38mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 4 | ||
Power Rating 375kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is expertly designed for seamless charging of electric vehicles via CCS type 2 inlets. Engineered to deliver up to 500 A in Boost mode and 375 A continuously, this high performance cable supports four conductor measurement technology and comes equipped with advanced analogue temperature sensors. The robust design features a durable vehicle charging connector and open cable end, ensuring optimal performance under a range of conditions. With a 4 metre length, it is both practical and efficient, making it suitable for installation at charging stations and enhancing the e mobility experience.
Four conductor measurement technology enables precise billing
Robust sealing system enhances protection against environmental factors
Easy maintenance with replaceable mating face and power contacts
Customisation options available to meet branding needs
Developed under stringent automotive standards ensures high quality
Related links
- Phoenix Contact 375A EV Charging Cable 375 kW 8 m
- Phoenix Contact 375A EV Charging Cable 375 kW 7 m
- Phoenix Contact 375A EV Charging Cable 375 kW 5 m
- Phoenix Contact 375A EV Charging Cable 375 kW 5.5 m
- Phoenix Contact 375A EV Charging Cable 375 kW 10 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 375A EV Charging Cable 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
