RS Better World

Phoenix Contact 375A EV Charging Cable 375 kW 5.5 m

Subtotal (1 pack of 10 units)*

$32,513.90

(exc. GST)

$35,765.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$32,513.90$3,251.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
522-073
Mfr. Part No.:
1531927
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

5.5m

Current Rating

375A

Terminated/Unterminated

Terminated

Voltage

1kV

Cross Sectional Area

50 to 2mm²

IP Rating

IP54

Sheath Colour

Black

Minimum Operating Temperature

30°C

Outside Diameter

38mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Power Rating

375kW

Number of Cores

4

COO (Country of Origin):
PL
The Phoenix Contact DC charging cable is specially designed for fast and efficient charging of electric vehicles, catering to the growing e mobility sector. With its robust construction and advanced features, this cable supports up to 500 A in Boost Mode and operates efficiently at 375 A permanently under direct current conditions. The cable features a 5.5 m length and utilises CCS type 2 technology for seamless connectivity. Additionally, it integrates advanced temperature monitoring and replaceable components, ensuring high durability and safety standards.

Temperature measurement capabilities safeguard against overheating

Easy maintenance with exchangeable mating face for quick replacement

Compatible with various charging infrastructures for versatility

Developed in adherence to IATF automotive standards for reliability

IP54 rating offers protection against dust and moisture under operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy