RS Better World

Phoenix Contact 375A EV Charging Cable 375 kW 5 m

Subtotal (1 unit)*

$5,059.15

(exc. GST)

$5,565.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,059.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
488-196
Mfr. Part No.:
1538066
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

5m

Current Rating

375A

Terminated/Unterminated

Terminated

Voltage

1kV

Cross Sectional Area

50 to 2mm²

IP Rating

IP54

Sheath Colour

Black

Minimum Operating Temperature

30°C

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Outside Diameter

38mm

Power Rating

375kW

Number of Cores

4

COO (Country of Origin):
PL
The Phoenix Contact DC charging cable is engineered for rapid charging of electric vehicles, providing a reliable solution for modern e mobility challenges. It integrates advanced features like robust connector design and effective temperature monitoring, ensuring peak performance during use. Designed to accommodate CCS type 2 charging standards, it is compatible with various electric vehicle inlets. The cable's impressive 5 metre length and multiple protection features allow for flexibility and safety in diverse charging environments.

Temperature measurement at each DC power contact enhances safety

Efficient for both carport and charging park scenarios

Customisable branding options available

Meets rigorous production standards for quality assurance

Supports user friendly maintenance with interchangeable components

Environmentally compliant design caters to sustainability initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy