RS Better World

Phoenix Contact 375A EV Charging Cable 375 kW 7 m

Subtotal (1 unit)*

$3,390.23

(exc. GST)

$3,729.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,390.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
494-636
Mfr. Part No.:
1538067
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

7m

Current Rating

375A

Terminated/Unterminated

Terminated

Voltage

1kV

IP Rating

IP54

Sheath Colour

Black

Minimum Operating Temperature

30°C

Better World Product

Yes

Outside Diameter

38mm

Better World Claim

Renewable Energy Solution

Power Rating

375kW

COO (Country of Origin):
PL
The Phoenix Contact DC charging cable designed for high performance electric vehicle charging. This cutting edge product excels in providing rapid charging with a robust cable length of 7 metres, ensuring convenience and flexibility during use. Tailored specifically for the Combined Charging System (CCS) Type 2, this cable supports both standard and high power charging up to 500 A, making it suitable for various charging infrastructures. With features geared towards durability, safety, and ease of maintenance, it offers an excellent solution for installations at charging stations and guarantees optimal efficiency for electric vehicle owners. The innovative design incorporates advanced temperature monitoring technology, enhancing user safety while promoting reliable performance over time.

Robust construction ensures long lasting use and high availability

Includes a flexible open cable end for simplified connection

Allows for easy maintenance due to exchangeable components

Manufactured in compliance with the highest automotive standards for quality assurance

Ideal for use in various charging station environments from carports to public charging parks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy