RS Better World
Phoenix Contact 375A EV Charging Cable 375 kW 8 m
- RS Stock No.:
- 517-368
- Mfr. Part No.:
- 1531908
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$36,482.74
(exc. GST)
$40,131.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $36,482.74 | $3,648.274 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 517-368
- Mfr. Part No.:
- 1531908
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 8m | |
| Current Rating | 375A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Outside Diameter | 38mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Number of Cores | 4 | |
| Power Rating | 375kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 8m | ||
Current Rating 375A | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Outside Diameter 38mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Number of Cores 4 | ||
Power Rating 375kW | ||
Insulation Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable designed for the rapid and safe charging of electric vehicles. Built with advanced technology, it caters specifically to the requirements of electric vehicle charging stations, ensuring reliable performance under various conditions. The cable supports a high charging current for enhanced speed while maintaining compliance with the latest standards. With a robust and durable design, this product is perfect for both commercial and residential applications, aiming to meet the growing demands of e mobility solutions.
Utilizes robust materials to ensure long lasting durability
Incorporates temperature monitoring for enhanced safety during operation
Supports four conductor measurement technology for billing compliance
Replaceable mating face for cost effective maintenance
Developed in accordance with IATF 16949 automotive standards
Offers a high degree of protection against environmental factors
RS Better World
- RS Stock No. 0522072
- Mfr. Part No. 1531919
1 Pack of 10
$29,303.60
RS Better World
- RS Stock No. 0518345
- Mfr. Part No. 1531934
1 Pack of 10
$43,009.87
RS Better World
- RS Stock No. 0522000
- Mfr. Part No. 1396518
1 Pack of 10
$31,427.88
RS Better World
- RS Stock No. 0488196
- Mfr. Part No. 1538066
Each
$5,059.15
Related links
- Phoenix Contact 375A EV Charging Cable 375 kW 4 m
- Phoenix Contact 375A EV Charging Cable 375 kW 7 m
- Phoenix Contact 375A EV Charging Cable 375 kW 5 m
- Phoenix Contact 375A EV Charging Cable 375 kW 5.5 m
- Phoenix Contact 375A EV Charging Cable 375 kW 10 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 375A EV Charging Cable 7.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 8 m












