RS Better World

Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m

Subtotal (1 unit)*

$499.39

(exc. GST)

$549.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$499.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
133-733
Mfr. Part No.:
1053097
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

7.5m

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V

IP Rating

IP44, IP54

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Outside Diameter

12.8mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Armoured

Yes

Power Rating

8kW

Insulation Material

Thermoplastic Elastomer

Conductor Material

Silver

COO (Country of Origin):
PL
The Phoenix Contact AC charging cable designed for charging electric vehicles with alternating current . It features a type 1 vehicle charging connector and an open cable end, making it suitable for installation at charging stations for e-mobility. With a charging power of 8 kW and a charging current of 32 A, this cable ensures efficient and reliable charging. The cable has a length of 7.5 m and a black housing, providing flexibility and durability.

Compliant with IEC 62196 2 and SAE J1772 charging standards

Ergonomic design with a protective cap

Locking option for added security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy