RS Better World

Phoenix Contact 375A EV Charging Cable 375 kW 7 m

Subtotal (1 pack of 10 units)*

$34,111.05

(exc. GST)

$37,522.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$34,111.05$3,411.105

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
517-370
Mfr. Part No.:
1531920
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

7m

Current Rating

375A

Terminated/Unterminated

Terminated

Voltage

1kV

IP Rating

IP54

Sheath Colour

Black

Minimum Operating Temperature

30°C

Outside Diameter

38mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Number of Cores

4

Power Rating

375kW

COO (Country of Origin):
PL
The Phoenix Contact DC charging cable designed for efficient and rapid charging of electric vehicles. Engineered to support the Combined Charging System, this cable guarantees seamless connectivity for high power transfer up to 500 A in Boost mode. Its robust design features a durable connector that stands up to demanding environments, while the cutting edge technology ensures optimal safety and performance. This cable is ideal for installation at charging stations, making it essential for promoting e mobility solutions. With specific advancements such as integrated temperature sensors and replaceable components, it not only enhances operational reliability but also simplifies maintenance procedures. Whether for commercial or consumer use, this charging cable is tailored to meet the evolving needs of electric vehicle infrastructure.

Integrated temperature monitoring ensures safe operation

Replaceable mating face and contacts streamline maintenance

Compatible with various charging stations for flexibility

Supports advanced four conductor measurement technology

Developed in accordance with IATF 16949 automotive standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy