Microchip, 156-Pin VQFN, Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96455FT-I/8NW
- RS Stock No.:
- 723-764
- Mfr. Part No.:
- LAN96455FT-I/8NW
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$45,287.50
(exc. GST)
$49,815.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $18.115 | $45,287.50 |
*price indicative
- RS Stock No.:
- 723-764
- Mfr. Part No.:
- LAN96455FT-I/8NW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1Gbps | |
| Product Type | Ethernet Switch | |
| Sub Type | Switch | |
| Number of Ports | 9 | |
| Package Type | VQFN | |
| Pin Count | 156 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Supply Current | 935mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1Gbps | ||
Product Type Ethernet Switch | ||
Sub Type Switch | ||
Number of Ports 9 | ||
Package Type VQFN | ||
Pin Count 156 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Supply Current 935mA | ||
- COO (Country of Origin):
- TW
The Microchip five-port Gigabit Ethernet switch is designed for efficient AVB and TSN networking functionalities. It supports both unmanaged and managed modes to cater to various application needs seamlessly.
Supports IEEE 802.1Q VLAN tagging to enhance network segmentation
Offers Energy-Efficient Ethernet capabilities for reduced power consumption
Includes integrated 10/100/1000BASE-T PHYs for flexible connectivity options
Equipped with a -40°C to +85°C industrial temperature rating for reliability
Facilitates Advanced redundancy protocols, ensuring high availability in network operations
Related links
- Microchip LAN96457FT-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96459FT-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96459ST-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96455ST-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96457ST-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96457S-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96457F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96459F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
