Microchip, 128-Pin TQFP, Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96459FT-I/8MW
- RS Stock No.:
- 723-772
- Mfr. Part No.:
- LAN96459FT-I/8MW
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$24,486.00
(exc. GST)
$26,935.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $24.486 | $24,486.00 |
*price indicative
- RS Stock No.:
- 723-772
- Mfr. Part No.:
- LAN96459FT-I/8MW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Switch | |
| Maximum Data Rate | 1Gbps | |
| Sub Type | Switch | |
| Number of Ports | 9 | |
| Package Type | TQFP | |
| Pin Count | 128 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | -0.3V | |
| Supply Current | 935mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Switch | ||
Maximum Data Rate 1Gbps | ||
Sub Type Switch | ||
Number of Ports 9 | ||
Package Type TQFP | ||
Pin Count 128 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage -0.3V | ||
Supply Current 935mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Ethernet switch is designed for various networking applications. This device provides robust connectivity with its multiple integrated ports, catering specifically to areas requiring Advanced data management and transmission capabilities.
Supports up to nine ports for flexible network configuration
Integrates 10/100/1000BASE-T PHYs for seamless connectivity
Features Advanced support for Audio Video Bridging (AVB) and Time-Sensitive Networking (TSN)
Provides robust redundancy protocols including Fast Link Up and Frame Replication for reliability
Related links
- Microchip LAN96455FT-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96457FT-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96455ST-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96459ST-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96457ST-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96455S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96459F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96457F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
