Microchip, 128-Pin TQFP, Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96457FT-I/8MW

Subtotal (1 reel of 1000 units)*

$21,348.00

(exc. GST)

$23,483.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$21.348$21,348.00

*price indicative

RS Stock No.:
723-767
Mfr. Part No.:
LAN96457FT-I/8MW
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

1Gbps

Product Type

Ethernet Switch

Sub Type

Switch

Number of Ports

7

Package Type

TQFP

Pin Count

128

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Supply Voltage

-0.3V

Supply Current

935mA

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip managed Ethernet switch delivers Compact functionality with seven native Gigabit ports. It is built for industrial applications, ensuring high-performance data switching for reliable network connectivity in various dynamic environments.

Supports up to seven ports configured for managed AVB/TSN networking

Integrates 10/100/1000BASE-T PHYs for flexible connectivity options

Enables IEEE 802.1Q VLAN support, allowing efficient traffic management

Offers enhanced diagnostics with LinkMD cable diagnostics to troubleshoot cabling issues

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy