Microchip, 156-Pin VQFN, Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96457FT-I/8NW
- RS Stock No.:
- 723-768
- Mfr. Part No.:
- LAN96457FT-I/8NW
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$53,767.50
(exc. GST)
$59,145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $21.507 | $53,767.50 |
*price indicative
- RS Stock No.:
- 723-768
- Mfr. Part No.:
- LAN96457FT-I/8NW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1Gbps | |
| Product Type | Ethernet Switch | |
| Sub Type | Switch | |
| Number of Ports | 7 | |
| Package Type | VQFN | |
| Pin Count | 156 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | -0.3V | |
| Supply Current | 935mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1Gbps | ||
Product Type Ethernet Switch | ||
Sub Type Switch | ||
Number of Ports 7 | ||
Package Type VQFN | ||
Pin Count 156 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage -0.3V | ||
Supply Current 935mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Ethernet switch functions as a compact, seven-port Gigabit Ethernet Switch is designed for managed or unmanaged operation, Ideal for seamless data management in industrial applications.
Supports up to seven switch core ports delivering full line speed performance
Integrated 10/100/1000BASE-T PHYs for robust connectivity
Flexible configuration for two SGMII/SGMII+ and two RMII/RGMII interfaces
Features Time-Sensitive Networking and Audio Video Bridging support
Related links
- Microchip LAN96455FT-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96459FT-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96459ST-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96455ST-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96457ST-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96457S-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96457F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96459F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
