Metz-Connect 30044489 Series RJ45 Jack Shielded, Cat6a

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$128.32

(exc. GST)

$141.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$128.32
10 +$118.04

*price indicative

RS Stock No.:
101-020
Distrelec Article No.:
300-44-489
Mfr. Part No.:
30044489
Brand:
Metz-Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Metz-Connect

Product Type

Ethernet Coupler

Interface Type

RJ45 Jack

LAN Category

Cat6a

Shield Type

Shielded

Width

21.6mm

Standards/Approvals

IEC/PS 61076-2-109, IEC 60603-7-51, IEEE802.3an

Series

30044489

COO (Country of Origin):
DE
The Metz-Connect panel feed through adapter M12 x-coded to RJ45 for electrical cabinets. It is suitable for the applications in railway industry.

Straight plug

Solid refined zinc die cast housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy