L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6a

Get a bulk buy discount

Add 10 more to save $50.50

View bulk pricing options

Subtotal (1 unit)*

$60.80

(exc. GST)

$66.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$60.80-
10 +$55.75$50.50

*price indicative

RS Stock No.:
287-256
Mfr. Part No.:
ECF504-SR6A
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Coupler

Interface Type

RJ45

Sub Type

Ethernet Coupler

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Standards/Approvals

CE2011/65/EU

Series

ECF

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com coupler kit is expertly designed to facilitate seamless connectivity in a variety of applications. Combining refined engineering with high quality materials, this product ensures robust performance and durability. The kit includes essential components for ease of installation and is specifically tailored to meet industry standards. Ideal for professionals looking for reliable and effective solutions, it stands out with its impressive dimensional tolerances and superior material composition.

Nickel plating finish enhances aesthetic appeal and corrosion resistance

Supplied unassembled allowing for custom assembly based on user preferences

Adheres to stringent regulatory compliance including RoHS directives

Dimensions are provided in both inches and millimetres for user convenience

Category A certification ensures ideal use in telecom and modular applications

Overall cable length tolerance ensures accurate installations without errors

  • RS Stock No. 0287048
  • Mfr. Part No. ECF504-SC3
Each
$33.51
  • RS Stock No. 0287051
  • Mfr. Part No. ECF504-SC6-MINI
Each
$49.48
  • RS Stock No. 0287044
  • Mfr. Part No. ECF504-94MS
Each
$11.35
  • RS Stock No. 0287050
  • Mfr. Part No. ECF504-SC6
Each
$42.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy