Schneider Electric New Unica Series RJ45 Socket Female, Flush, Cat5 UTP Shield Rectangular 1 Port 8 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
276-2157
Mfr. Part No.:
NU341118
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Ethernet Connector Type

RJ45

Product Type

RJ45 Socket

LAN Category

Cat5

Mount Type

Flush

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45 Socket

Shield Type

UTP

Orientation

Rectangular

IP Rating

IP20

LED

No

Minimum Operating Temperature

-25°C

Termination Type

Click

Maximum Operating Temperature

55°C

Series

New Unica

Hazardous Area Certification

No

Length

45mm

Standards/Approvals

No

Depth

40.5mm

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Data Socket features a mechanism designed for RJ45 Cat5E connectors, utilizing a straight configuration. With a modern and clean white color, it is a two module device with one socket. The footprint type is Infraplus, and it utilizes the S One connector type. The organization of wires follows the unshielded twisted pair configuration. The socket is equipped with a click mechanism and features a shutter for protection. It is designed for flush mounting, and the installation is facilitated through a clip in fixing mode.

Mercury free

RoHS compliant

Toxic heavy metal free

IK01 degree of protection

IP20 degree of protection

Each
$6.95
Each
$7.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy