Schneider Electric Unica Series RJ45 Socket Female, Flush, Cat6 FTP Shield Rectangular 1 Port 8 Way

Subtotal (1 unit)*

$31.28

(exc. GST)

$34.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.28

*price indicative

RS Stock No.:
276-2167
Mfr. Part No.:
NU344718
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RJ45 Socket

Ethernet Connector Type

RJ45

LAN Category

Cat6

Number of Ports

1

Mount Type

Flush

Number of Ways

8

Connector Type

RJ45 Socket

Connector Gender

Female

Shield Type

FTP

Orientation

Rectangular

IP Rating

IP20

LED

No

Termination Type

Click

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

40.5mm

Series

Unica

Width

22.5mm

Hazardous Area Certification

No

Length

45mm

Standards/Approvals

IK01, IP20, REACH

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Data socket of RJ45 contact type is provided with Label holder and Protective flap.

Toxic heavy metal free

Mercury free

Each
$7.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy