Schneider Electric Unica Series RJ45 Socket Female, Flush, Cat6 STP Shield Rectangular 1 Port 8 Way
- RS Stock No.:
- 276-2158
- Mfr. Part No.:
- NU341618
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$36.85
(exc. GST)
$40.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.85 |
*price indicative
- RS Stock No.:
- 276-2158
- Mfr. Part No.:
- NU341618
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Socket | |
| LAN Category | Cat6 | |
| Mount Type | Flush | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 Socket | |
| Shield Type | STP | |
| Orientation | Rectangular | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 45mm | |
| Width | 45mm | |
| Series | Unica | |
| Depth | 40.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Socket | ||
LAN Category Cat6 | ||
Mount Type Flush | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 Socket | ||
Shield Type STP | ||
Orientation Rectangular | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 45mm | ||
Width 45mm | ||
Series Unica | ||
Depth 40.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Data Socket is equipped with a mechanism designed for RJ45 connectors with STP cables. This socket supports a communication port protocol of ATM 1200 Mbps. The device is a one module socket with a single socket outlet. Featuring an Infraplus footprint type and an S One connector type, it is well suited for shielded twisted pair configurations. The cable shielding is STP, enhancing the signal integrity. The socket is designed with a convenient click mechanism and a shutter for added protection. It is intended for flush mounting and utilizes a clip in fixing mode for easy installation. The device is suitable for straight configurations.
Mercury free
RoHS compliant
Toxic heavy metal free
IK01 degree of protection
IP20 degree of protection
- RS Stock No. 2762159
- Mfr. Part No. NU341718
Each
$38.48
- RS Stock No. 2762162
- Mfr. Part No. NU342618
Each
$47.51
- RS Stock No. 2762167
- Mfr. Part No. NU344718
Each
$29.72
- RS Stock No. 2769013
- Mfr. Part No. S520476
Each
$36.89
Related links
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female, Flush FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Odace 2011 Series RJ45 Socket Female Cat6 STP Shield Circular 1 Port 1 Way
- Schneider Electric New Unica Series RJ45 Socket Female Cat5 UTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 S/FTP Shield Straight 1 Port
- Schneider Electric Unica Series RJ45 Socket Female, Flush Rectangular 1 Port
- Schneider Electric Unica Series RJ45 Socket Female, Flush Shielded Rectangular 1 Port












