Schneider Electric Unica Series RJ45 Socket Female, Flush Rectangular 1 Port
- RS Stock No.:
- 276-2230
- Mfr. Part No.:
- NU940618
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6.75
(exc. GST)
$7.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.75 |
*price indicative
- RS Stock No.:
- 276-2230
- Mfr. Part No.:
- NU940618
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Socket | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Connector Type | RJ45 Socket | |
| Connector Gender | Female | |
| Orientation | Rectangular | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 22.5mm | |
| Depth | 35mm | |
| Length | 1m | |
| Hazardous Area Certification | No | |
| Series | Unica | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Socket | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Connector Type RJ45 Socket | ||
Connector Gender Female | ||
Orientation Rectangular | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 22.5mm | ||
Depth 35mm | ||
Length 1m | ||
Hazardous Area Certification No | ||
Series Unica | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric central plate with RJ45 connector is a clip-in fixed accessory. It is made from thermoplastic ABS-UV stabilised material.
Device mounting flush
Surface finish glossy
Related links
- Schneider Electric Unica Series RJ45 Socket Female, Flush Rectangular 1 Port
- Schneider Electric Unica Series RJ45 Socket Female, Flush Shielded Rectangular 1 Port
- Schneider Electric Unica Series RJ45 Socket Female, Flush FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female, Flush Shielded Rectangular 1 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 S/FTP Shield Straight 1 Port
- Schneider Electric Unica Series RJ45 Socket Female, Flush S/FTP Shield Straight 1 Port
