Schneider Electric Odace Series RJ45 Socket Female, Flush, Cat5 Unshielded Circular 1 Port 1 Way
- RS Stock No.:
- 276-9011
- Mfr. Part No.:
- S520471
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$29.27
(exc. GST)
$32.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.27 |
*price indicative
- RS Stock No.:
- 276-9011
- Mfr. Part No.:
- S520471
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RJ45 Socket | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Circular | |
| IP Rating | IP21 | |
| LED | No | |
| Minimum Operating Temperature | 5°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | EN 50173-1, IEC 60603-7, IEC 60603-7-3, ISO/IEC 11801, TIA/EIA-568-A-5, TIA/EIA-568 | |
| Depth | 41.7mm | |
| Width | 71mm | |
| Hazardous Area Certification | No | |
| Length | 71mm | |
| Series | Odace | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RJ45 Socket | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Circular | ||
IP Rating IP21 | ||
LED No | ||
Minimum Operating Temperature 5°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals EN 50173-1, IEC 60603-7, IEC 60603-7-3, ISO/IEC 11801, TIA/EIA-568-A-5, TIA/EIA-568 | ||
Depth 41.7mm | ||
Width 71mm | ||
Hazardous Area Certification No | ||
Length 71mm | ||
Series Odace | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Schneider Electric Odace RJ45 communication socket allows several communication devices to be linked together and is ideal for the circulation of low currents. It is a best technical solution for both new construction and renovation.
Guarantees everyday comfort
Sustainable
Related links
- Schneider Electric Odace 2011 Series RJ45 Socket Female Cat6 Unshielded Circular 1 Port 1 Way
- Schneider Electric Odace 2011 Series RJ45 Socket Female Cat6 STP Shield Circular 1 Port 1 Way
- Schneider Electric Ovalis Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
- Schneider Electric Odace 2011 Series RJ45 Socket Female, Flush Shielded Circular 1 Way
- Schneider Electric New Unica Series RJ45 Socket Female Cat5 UTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Odace 2011 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-406541 Series RJ45 Socket Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female, Flush Rectangular 1 Port
