Schneider Electric Unica Series RJ45 Socket Female, Flush, Cat6 STP Shield Rectangular 1 Port 8 Way

Subtotal (1 unit)*

$38.48

(exc. GST)

$42.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.48

*price indicative

RS Stock No.:
276-2159
Mfr. Part No.:
NU341718
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RJ45 Socket

Ethernet Connector Type

RJ45

LAN Category

Cat6

Mount Type

Flush

Number of Ports

1

Number of Ways

8

Connector Type

RJ45 Socket

Connector Gender

Female

Shield Type

STP

Orientation

Rectangular

IP Rating

IP20

LED

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

Unica

Standards/Approvals

No

Hazardous Area Certification

No

Width

45mm

Depth

40.5mm

Length

45mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Data Socket is equipped with a mechanism designed for RJ45 connectors with STP cables. This socket supports a communication port protocol of ATM 1200 Mbps. The device is a two module socket with a single socket outlet. Featuring an Infraplus footprint type and an S One connector type, it is well suited for shielded twisted pair configurations. The cable shielding is STP. The socket is designed with a convenient click mechanism and a shutter for added protection. It is intended for flush mounting and utilizes a clip in fixing mode for easy installation. The device is suitable for straight configurations.

Mercury free

RoHS compliant

Toxic heavy metal free

IK01 degree of protection

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy